Part Details for 173114-0327 by Molex
Overview of 173114-0327 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position | |
UPD703273HYGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 173114-0327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1791
|
Newark | Fct Hood Connector Kit |Molex 173114-0327 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $12.6200 | Buy Now |
DISTI #
1731140327
|
Avnet Americas | FCT HOOD CONNECTOR KIT - Bulk (Alt: 1731140327) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
152-173114-0327
|
Mouser Electronics | D-Sub Backshells FCT HOOD CONN KIT | 0 |
|
$11.5000 / $16.3200 | Order Now |
Part Details for 173114-0327
173114-0327 CAD Models
173114-0327 Part Data Attributes
|
173114-0327
Molex
Buy Now
|
Compare Parts:
173114-0327
Molex
|
Samacsys Manufacturer | Molex |