Part Details for 173114-0398 by Molex
Overview of 173114-0398 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173114-0398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6763
|
Newark | Fct Screw Set 4-40/4/40 17.4 Nm |Molex 173114-0398 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 | Buy Now |
DISTI #
1731140398
|
Avnet Americas | FCT SCREW SET 4-40/4/40 17.4 NM - Bulk (Alt: 1731140398) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2606 / $8.3523 | Buy Now |
DISTI #
152-173114-0398
|
Mouser Electronics | D-Sub Tools & Hardware FCT SCREW SET 4-40/4/40 17.4 NM RoHS: Compliant | 0 |
|
$6.6500 / $8.0100 | Order Now |
DISTI #
MOL173114-0398
|
Heilind Electronics | FCT SCREW SET 4-40/4/40 17.4 M | Americas - 0 in Stock |
|
$5.2694 / $5.8828 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $6.6700 | Buy Now |
DISTI #
1731140398
|
Avnet Americas | FCT SCREW SET 4-40/4/40 17.4 NM - Bulk (Alt: 1731140398) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2606 / $8.3523 | Buy Now |