There are no models available for this part yet.
Overview of 173114-0463 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position | |
104631-HMC361S8G | Analog Devices | HMC361S8G Evaluation PCB |
Price & Stock for 173114-0463 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK3496
|
Newark | Fct Filter Str Pc Rcpt 50 Pn W/Clinch |Molex 173114-0463 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3700 / $96.1200 | Buy Now | |
DISTI #
152-173114-0463
|
Mouser Electronics | D-Sub Standard Connectors FCT FILTER STR PC RCPT 50 PN W/CLINCH RoHS: Compliant | 0 |
|
$74.7500 / $87.1100 | Order Now | |
DISTI #
MOL173114-0463
|
Heilind Electronics | FCT FILTER FCT SPECIAL APPLICAT | Americas - 0 in Stock |
|
$75.1407 / $83.8885 | Buy Now |