173D225X9020V2
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF

Overview of 173D225X9020V2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 173D225X9020V2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 173D225X9020V2 by Vishay Intertechnologies

173D225X9020V2
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Orders under 500 are Taped Only
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Length
7.37 mm
Manufacturer Series
173D
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Series
173D
Want to compare parts?
  1. 173D225X9020V2
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF
    VS

Alternate Parts for 173D225X9020V2

This table gives cross-reference parts and alternative options found for 173D225X9020V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9020V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322B225K020ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020ASC-7442
T322B225K020AS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020AS7442
173D225X9020VE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 173D225X9020V2 vs 173D225X9020VE3
T322B225K020ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020ASC-7200
T322B225K020AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020AT7443
TAC225K020P02-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc 173D225X9020V2 vs TAC225K020P02-F
173D225X9020VW CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 173D225X9020V2 vs 173D225X9020VW
T322B225K020AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020AS7443
T322B225K020AS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020AS7293
T322B225K020ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020V2 vs T322B225K020ATC-7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 173D225X9020V2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 173D225X9020V2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 173D225X9020V2 would you like to use for your alert(s)?
  • Please alert me when 173D225X9020V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 173D225X9020V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 173D225X9020V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 173D225X9020V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 173D225X9020V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 173D225X9020V2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: