There are no models available for this part yet.
Overview of 173D106X9010V by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 173D106X9010V by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-173D106X9010VCT-ND
|
DigiKey | CAP TANT 10UF 10% 10V AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2038 In Stock |
|
$0.5811 / $1.7000 | Buy Now | |
Bristol Electronics | 815 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 800 |
|
$0.8370 / $2.0925 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 72 |
|
$0.7450 / $1.4900 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 17 |
|
$0.9000 / $1.5000 | Buy Now |
CAD Models for 173D106X9010V by Vishay Sprague
Part Data Attributes for 173D106X9010V by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.79 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0008 mA
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 173D106X9010V
This table gives cross-reference parts and alternative options found for 173D106X9010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D106X9010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D106X9010VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D106X9010V vs 173D106X9010VE3 |
T323B106K010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T323B106K010ASC-7442 |
T322B106K010AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T322B106K010AT7200 |
T322B106K010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T322B106K010ASC-7442 |
T323B106K010AT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T323B106K010AT7443 |
T323B106K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D106X9010V vs T323B106K010AS |
T322B106K010ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T322B106K010ATC-7442 |
T322B106K010ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T322B106K010ATC-7443 |
T323B106K010ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T323B106K010ASC-7293 |
T322B106K010ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9010V vs T322B106K010ATC-7293 |
Related Parts for 173D106X9010V
-
152D106X9010A2Fixed Capacitors
-
173D106X9006VTantalum Capacitors
-
RNF18FTD121KFixed Resistors
-
STM32F423VHH6Microcontrollers
-
ADM663AARLinear Regulator ICs
-
UCC2800MDREPSwitching Regulator or Controllers
-
2SC1622ASmall Signal Bipolar Transistors
-
09030006262Terminals and Terminal Blocks
-
SN74LVC2G00DCTRGates