Part Details for 173D225X9020VW by Vishay Intertechnologies
Overview of 173D225X9020VW by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D225X9020VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D225X9020VW
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (2.79 X 7.37mm) Axial 125°C T/R - Tape and Reel (Alt: 173D225X9020VW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
74-173D225X9020VW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.2uF 20volts 10% V case Axial RoHS: Not Compliant | 0 |
|
$0.5930 / $0.6030 | Order Now |
|
Bristol Electronics | 753 |
|
RFQ | ||
|
Quest Components | 602 |
|
$0.7000 / $1.7500 | Buy Now | |
DISTI #
173D225X9020VW
|
TTI | Tantalum Capacitors - Solid Leaded 2.2uF 20volts 10% V case Axial Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5520 / $0.5970 | Buy Now |
DISTI #
173D225X9020VW
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (2.79 X 7.37mm) Axial 125°C T/R - Tape and Reel (Alt: 173D225X9020VW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 / $0.7443 | Buy Now |
Part Details for 173D225X9020VW
173D225X9020VW CAD Models
173D225X9020VW Part Data Attributes:
|
173D225X9020VW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D225X9020VW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D225X9020VW
This table gives cross-reference parts and alternative options found for 173D225X9020VW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9020VW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B225K020AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9020VW vs T322B225K020AS7442 |
173D225X9020V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X9020VW vs 173D225X9020V |
T322B225K020AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9020VW vs T322B225K020AT7293 |
T322B225K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9020VW vs T322B225K020AT7442 |
T322B225K020AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9020VW vs T322B225K020AS7443 |
173D225X9020VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X9020VW vs 173D225X9020VWE3 |
173D225X9020V2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | Vishay Intertechnologies | 173D225X9020VW vs 173D225X9020V2 |