Part Details for 173D225X9025VWE3 by Vishay Sprague
Overview of 173D225X9025VWE3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D225X9025VWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1441-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10673 In Stock |
|
$0.5425 / $1.7000 | Buy Now |
|
New Advantage Corporation | 173D Series 2.2 uF �10% 25 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.7011 | Buy Now |
Part Details for 173D225X9025VWE3
173D225X9025VWE3 CAD Models
173D225X9025VWE3 Part Data Attributes
|
173D225X9025VWE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
173D225X9025VWE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D225X9025VWE3
This table gives cross-reference parts and alternative options found for 173D225X9025VWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9025VWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX01K225K7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs CX01K225K7200 |
T322B225K025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025ASC-7442 |
T322B225K025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025AS7442 |
T323B225K025ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025ASC-7443 |
T323B225K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025AT7200 |
T322B225K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025AT |
CX05K225K7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs CX05K225K7293 |
T323B225K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025ASC |
T322B225K025AS7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025AS7443 |
T322B225K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025AT7200 |