Part Details for 173D335X0050XE3 by Vishay Sprague
Overview of 173D335X0050XE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D335X0050XE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D335X0050XE3-ND
|
DigiKey | CAP TANT 3.3UF 20% 50V AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7773 | Buy Now |
Part Details for 173D335X0050XE3
173D335X0050XE3 CAD Models
173D335X0050XE3 Part Data Attributes
|
173D335X0050XE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
173D335X0050XE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D335X0050XE3
This table gives cross-reference parts and alternative options found for 173D335X0050XE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D335X0050XE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D335M050ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ATC-7200 |
T323D335M050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T323D335M050AS7442 |
T323D335M050AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T323D335M050AT7443 |
T322D335M050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ASC-7200 |
T322D335M050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ATC-7293 |
T323D335M050AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T323D335M050AT7293 |
T322D335M050ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ASC-7442 |
T323D335M050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T323D335M050AT7442 |
T322D335M050ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ATC-7442 |
T322D335M050ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | 173D335X0050XE3 vs T322D335M050ASC-7293 |