Part Details for 173I,GY by SERPAC Electronic Enclosures
Overview of 173I,GY by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173I,GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR173-IG-ND
|
DigiKey | BOX ABS GRAY 6.88"L X 4.88"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$8.2850 / $20.0800 | Buy Now |
DISTI #
635-173-I-G
|
Mouser Electronics | Enclosures for Industrial Automation 6.88 x 4.88 x 2.51 Gray RoHS: Compliant | 0 |
|
$10.1900 / $18.7100 | Order Now |
DISTI #
70234894
|
RS | Enclosure, Plastic, Gray, 0.015" Recessed Top, 6.88"L x 4.88"W x 2.50"H | Serpac 173I, GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4800 | RFQ |