Part Details for 174-E09-213R001 by NorComp
Overview of 174-E09-213R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174-E09-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5072
|
Newark | D Sub Connector, Receptacle, 9Pos, Gender:Receptacle, Product Range:174-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 174-E09-213R001 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.7200 | Buy Now |
DISTI #
636-174-E09-213R001
|
Mouser Electronics | D-Sub Standard Connectors 9POS Female 5A Steel RoHS: Compliant | 20 |
|
$3.3800 / $7.2700 | Buy Now |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 Lead time: 16 Weeks | 0 |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | Female .370" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$3.5200 / $7.3600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for 174-E09-213R001
174-E09-213R001 CAD Models
174-E09-213R001 Part Data Attributes
|
174-E09-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
174-E09-213R001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 174-E09-213R001
This table gives cross-reference parts and alternative options found for 174-E09-213R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174-E09-213R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
174-E09-213R003 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | 174-E09-213R001 vs 174-E09-213R003 |