-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5074
|
Newark | D Sub Connector, Plug, 15Pos, Gender:Plug, Product Range:174-E M Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 174-E15-113R001 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $6.9500 | Buy Now |
DISTI #
1174-115MEA-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7708 / $10.0100 | Buy Now |
DISTI #
636-174-E15-113R001
|
Mouser Electronics | D-Sub Standard Connectors 15POS Male 5A Steel RoHS: Compliant | 0 |
|
$4.7700 / $9.0600 | Order Now |
|
Future Electronics | 15 POSITION DUAL ROW .370" R/A TIN SERIES 174 PC MOUNT D-SUB HEADER RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.4400 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Male .370" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$4.8900 / $10.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174-E15-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
174-E15-113R001
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |