Part Details for 174074-5 by TE Connectivity
Overview of 174074-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 174074-5
174074-5 CAD Models
174074-5 Part Data Attributes
|
174074-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174074-5
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.079 PITCH,PC TAIL W/RETNN TERMINAL,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOX PACKAGING | |
Body Breadth | 0.217 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.5568 N |
Alternate Parts for 174074-5
This table gives cross-reference parts and alternative options found for 174074-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174074-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-205-S-02-T-V | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | 174074-5 vs SSHSM-205-S-02-T-V |
CRS-01M-LP-05-A-SG-SM1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 174074-5 vs CRS-01M-LP-05-A-SG-SM1 |
2RS1R-05-G | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 174074-5 vs 2RS1R-05-G |
10116801-005010LF | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle | Amphenol FCi | 174074-5 vs 10116801-005010LF |
2501H-05W-L | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking | Ratioplast Electronics | 174074-5 vs 2501H-05W-L |
147461-1 | HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.1 PITCH,SURFACE MOUNT TERMINAL,BLACK | TE Connectivity | 174074-5 vs 147461-1 |
0800IDC-05-U | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | 174074-5 vs 0800IDC-05-U |
DMZ-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator | Adam Technologies Inc | 174074-5 vs DMZ-05 |
2SH-H-05-TS-V0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | 174074-5 vs 2SH-H-05-TS-V0 |
289051160 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | 174074-5 vs 289051160 |