Part Details for 1744046-1 by TE Connectivity
Results Overview of 1744046-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1744046-1 Information
1744046-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1744046-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1744046-1
|
Avnet Americas | - Bulk (Alt: 1744046-1) COO: United States of America (the) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000002327894
|
Sager | Headers & Wire Housings 04P MTA156HDR ASSY FL SPECIAL | 0 |
|
Buy Now |
US Tariff Estimator: 1744046-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1744046-1
1744046-1 Part Data Attributes
|
|
1744046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744046-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,4 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.425 Inch | |
| Body Length | 0.624 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Sn-Pb | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Natural | |
| Mating Contact Pitch | 0.156 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| PCB Contact Pattern | Rectangular | |
| Reference Standard | Ul | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 3.9624 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 |