-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744055-3) 3.96 EP HDR ASSY 3P VERT HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1744055-3-ND
|
DigiKey | 3.96 EP HDR ASSY 3P VERT HT Min Qty: 12000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2119 | Buy Now |
DISTI #
1744055-3
|
Avnet Americas | - Bulk (Alt: 1744055-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2014 | Buy Now |
DISTI #
571-1744055-3
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 3P VERT HT RoHS: Compliant | 0 |
|
$0.2170 / $0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1975 | Buy Now |
DISTI #
AMP1744055-3
|
Heilind Electronics | 3.96 EP HDR ASSY 3P VERT HT | Americas - 0 in Stock |
|
$0.2396 / $0.2505 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 3P VERT HT RoHS: Compliant | 0 |
|
$0.2083 / $0.4363 | Buy Now |
DISTI #
AMP1744055-3
|
Interstate Connecting Components | 3.96 EP HDR ASSY 3P VERT HT | 0 |
|
$0.2396 / $0.2505 | Buy Now |
|
Master Electronics | 3.96 EP HDR ASSY 3P VERT HT RoHS: Compliant | 0 |
|
$0.2083 / $0.4363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744055-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744055-3
TE Connectivity
(1744055-3) 3.96 EP HDR ASSY 3P VERT HT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.323 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2.03u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1744055-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744055-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744057-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744055-3 vs 1744057-3 |
1744336-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744055-3 vs 1744336-1 |