-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744429-2) 3.96 EP HDR ASSY 2P W/PEGS, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4393
|
Newark | Power To The Board 3.96 Ep Hdr Assy 2P W/Pegs, Gw |Amp Te Connectivity 1744429-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1091 |
|
$0.1860 | Buy Now |
DISTI #
97X7353
|
Newark | 3.96 Ep Hdr Assy 2P W/Pegs, Gw |Te Connectivity 1744429-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
A116522-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4675 In Stock |
|
$0.1023 / $0.2300 | Buy Now |
DISTI #
1744429-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bag (Alt: 1744429-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
$0.1083 | Buy Now |
DISTI #
571-1744429-2
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY 2P W/PEGS, GW RoHS: Compliant | 22401 |
|
$0.0890 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0962 | Buy Now |
DISTI #
AMP1744429-2
|
Heilind Electronics | 3.96 EP HDR ASSY 2P W/PEGS, GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 2P W/PEGS, GW RoHS: Compliant |
1091 Partner Stock |
|
$0.0720 / $0.1333 | Buy Now |
DISTI #
36211225
|
Verical | Conn Wire to Board HDR 2Power POS 3.96mm Solder ST Thru-Hole Bag Min Qty: 307 Package Multiple: 1 | Americas - 1091 |
|
$0.2040 | Buy Now |
DISTI #
1744429-2
|
TTI | Power to the Board 3.96 EP HDR ASSY 2P W/PEGS, GW Min Qty: 12000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0740 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744429-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744429-2
TE Connectivity
(1744429-2) 3.96 EP HDR ASSY 2P W/PEGS, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.37 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744429-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744429-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744429-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744429-2 vs 1744429-2 |
5-1123723-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1744429-2 vs 5-1123723-2 |
2-1123723-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator, Plug | TE Connectivity | 1744429-2 vs 2-1123723-2 |
1744489-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744429-2 vs 1744489-2 |
1744427-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744429-2 vs 1744427-2 |