-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744439-7) EP2.5 Shrd HDR ASSY 7P VERT, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4394
|
Newark | Ep2.5 Shrd Hdr Assy 7P Vert, Gw |Amp Te Connectivity 1744439-7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6384 |
|
$0.4120 | Buy Now |
DISTI #
97X7366
|
Newark | Ep2.5 Shrd Hdr Assy 7P Vert, Gw |Te Connectivity 1744439-7 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 | Buy Now |
DISTI #
2266-1744439-7-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 79 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
6784 In Stock |
|
$0.2630 / $0.4800 | Buy Now |
DISTI #
A107508-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 79 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3479 | Buy Now |
DISTI #
1744439-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.5mm Crimp ST Cable Mount Bag/Box - Bulk (Alt: 1744439-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3338 / $0.3656 | Buy Now |
DISTI #
571-1744439-7
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrd HDR ASSY 7P VERT, GW RoHS: Compliant | 0 |
|
$0.3470 / $0.7700 | Order Now |
|
Future Electronics | EP2.5 Shrd HDR ASSY 7P VERT, GW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Bag | 8000Bag |
|
$0.0760 / $0.0803 | Buy Now |
DISTI #
AMP1744439-7
|
Heilind Electronics | EP2.5 SHRD HDR ASSY 7P VERT, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP2.5 Shrd HDR ASSY 7P VERT, GW RoHS: Compliant |
6384 Partner Stock |
|
$0.3410 / $0.3674 | Buy Now |
DISTI #
32679296
|
Verical | Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 6384 |
|
$0.3600 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744439-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744439-7
TE Connectivity
(1744439-7) EP2.5 Shrd HDR ASSY 7P VERT, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.878 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744439-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744439-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744439-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744439-7 vs 1744439-7 |