Part Details for 1745A by B&K Precision Corporation
Overview of 1745A by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1745A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K7298
|
Newark | Power Supply, Bench, 35V, 560W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:35V, Output Current Min:0A, Output Current Max:10A, Power Rating:560W, Supply Voltage Min:120Vac Rohs Compliant: Yes |B&k Precision 1745A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$915.0000 | Buy Now |
DISTI #
BK1745A-ND
|
DigiKey | POWER SUPPLY 0-35V 0-10A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$915.0000 | Buy Now |
DISTI #
615-1745A
|
Mouser Electronics | Bench Top Power Supplies 0-35V, 0-10A, Digital DC Power Supply RoHS: Compliant | 5 |
|
$914.9300 | Buy Now |
DISTI #
70146125
|
RS | Power Supply, DC Type of Power Supply, 0 to 35 VDC, 0 to 10 A, 560 W, 0 to 40 V | B&K Precision 1745A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$915.0000 | Buy Now |
|
Onlinecomponents.com | 0-35V, 0-10A, Digital DC Power Supply RoHS: Compliant | Alternative Product Available |
|
$1,143.7500 | Buy Now |
|
Master Electronics | 0-35V, 0-10A, Digital DC Power Supply RoHS: Compliant | Alternative Product Available |
|
$1,143.7500 | Buy Now |
DISTI #
18208.3
|
TestEquity LLC | B&K Precision 1745A DC Power Supply, Single Output, 35 V, 10 A, 420 W, 1740A Series | 0 |
|
$915.0000 | Buy Now |