| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 175-R10-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 10W, 0.1ohm, 900V, 5% +/-Tol, | 175-R10-JBW vs 175-R10-JTQ |
Part Details for 175-R10-JBW by RCD Components Inc
Results Overview of 175-R10-JBW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
175-R10-JBW Information
175-R10-JBW by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 175-R10-JBW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4855-175-R10-JBW-ND
|
DigiKey | RES 0.1 OHM 5% 10W AXIAL Min Qty: 250 Container: Bulk |
0 Bulk |
|
$1.5854 | Buy Now |
|
|
Quest Components | WW RES 10W AXIAL 0.10 OHM 5% BULK | 420 |
|
$0.9120 / $1.5200 | Buy Now |
US Tariff Estimator: 175-R10-JBW by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
175-R10-JBW Part Data Attributes
|
|
175-R10-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
175-R10-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 900V, 5% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 1.02 Mm | |
| Lead Length | 34.93 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 8.89 Mm | |
| Package Length | 43.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 10 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 900 V |
Alternate Parts for 175-R10-JBW
This table gives cross-reference parts and alternative options found for 175-R10-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175-R10-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
175-R10-JBW Frequently Asked Questions (FAQ)
-
The operating temperature range of the 175-R10-JBW is -55°C to +125°C, as per RCD Components Inc's general specifications for their resistors.
-
Yes, the 175-R10-JBW is a high-reliability resistor designed for demanding applications, including aerospace, defense, and industrial uses.
-
The power rating of the 175-R10-JBW is 1 watt, as indicated by the 'R10' in the part number, which represents the power rating in watts.
-
Yes, the 175-R10-JBW is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The tolerance of the 175-R10-JBW resistor is 1%, as indicated by the 'J' in the part number, which represents the tolerance.