Part Details for 175056 by Brady Worldwide Inc
Overview of 175056 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-5056LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 175056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9400 / $23.8900 | Buy Now |
DISTI #
10025429
|
Techni-Tool, Inc. | Brady 175056 Quik-Align 5210 Series Polyester 6 in Lbl Legend: P White 10PK | 0 |
|
$23.8900 | Buy Now |
DISTI #
10025429
|
TestEquity LLC | Brady 175056 Quik-Align 5210 Series Polyester 6 in Lbl Legend: P White 10PK | 0 |
|
$23.8900 | Buy Now |