Part Details for 17512 by SparkFun Electronics
Results Overview of 17512 by SparkFun Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17512 Information
17512 by SparkFun Electronics is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135175-12110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 12 positions | |
| 10146175-124KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 24 position | |
| 10146175-122KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 22 position |
Price & Stock for 17512
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1568-17512-ND
|
DigiKey | SPARKFUN QWIIC PHAT EXTENSION FO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$6.2600 | Buy Now |