-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,ZN,4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2570
|
Newark | Plug, D Sub, Crimp, Hd, 62Way, No. Of Positions:62Ways, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Amplimite 90 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Amplimite 90 Series Rohs Compliant: Yes |Amp Te Connectivity 1757823-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.6900 / $30.2600 | Buy Now |
DISTI #
75AC5936
|
Newark | D-Sub Mil Spec Connectors Assm Plug Std 90 Zn4 |Amp Te Connectivity 1757823-4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $25.1800 | Buy Now |
DISTI #
1122-1180-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 62POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$16.1416 / $31.1100 | Buy Now |
DISTI #
1757823-4
|
Avnet Americas | Conn Housing PL 62 POS Crimp ST Cable Mount - Bulk (Alt: 1757823-4) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$14.9860 / $18.0340 | Buy Now |
DISTI #
M24308/4-267Z
|
Avnet Americas | Conn Housing PL 62 POS Crimp ST Cable Mount - Bulk (Alt: M24308/4-267Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1757823-4
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSM PLUG STD 90 ZN4 RoHS: Compliant | 0 |
|
$19.4900 / $29.7700 | Order Now |
DISTI #
70042487
|
RS | AMPLIMITE 90 Series Series Straight Military Crimp D-Sub Connector, Plug, 62 Way | TE Connectivity 1757823-4 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3900 / $28.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 5 Weeks Container: Box | 0Box |
|
$16.2900 | Buy Now |
DISTI #
AMP1757823-4
|
Heilind Electronics | AMPLIMITEASYPLUGSTD90ZN4 | Americas - 0 in Stock |
|
$18.6765 / $18.9553 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,90,ZN,4 RoHS: Compliant |
404 In Stock |
|
$17.5600 / $27.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757823-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757823-4
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,ZN,4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |