-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,90,ZN,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5944
|
Newark | D-Sub Mil Spec Connectors Assy Rcpt Std 90 Zn6 Rohs Compliant: Yes |Amp Te Connectivity 1757824-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0100 / $47.2200 | Buy Now |
DISTI #
1122-1143-ND
|
DigiKey | CONN D-SUB HD HSG RCPT 104POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
131 In Stock |
|
$30.9036 / $55.1400 | Buy Now |
DISTI #
1757824-6
|
Avnet Americas | Conn Housing RCP 104 POS Crimp ST - Bulk (Alt: 1757824-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$28.6858 / $34.5202 | Buy Now |
DISTI #
571-1757824-6
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSY RCPT STD 90 ZN6 RoHS: Compliant | 25 |
|
$30.9000 / $39.3200 | Buy Now |
DISTI #
70284211
|
RS | AMPLIMITE 90 d-sub cable socket, 104 way | TE Connectivity 1757824-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0100 / $67.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 5 Weeks Container: Box | 0Box |
|
$31.1700 | Buy Now |
DISTI #
AMP1757824-6
|
Heilind Electronics | AMPLIMITEASYRCPTSTD90ZN6 | Americas - 0 in Stock |
|
$35.7500 / $36.2836 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,STD,90,ZN,6 RoHS: Compliant |
260 In Stock |
|
$28.3300 / $33.3500 | Buy Now |
DISTI #
M24308/2-291Z
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 90 ZN6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 108 In Stock |
|
$29.4700 / $33.6800 | Buy Now |
DISTI #
17578246-TEC
|
TME | 1757824-6 Min Qty: 1 | 57 |
|
$48.0352 / $56.5034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757824-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757824-6
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,90,ZN,6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACT: 204351-1 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |