Part Details for 1757826-3 by TE Connectivity
Overview of 1757826-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757826-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0057
|
Newark | Amplimiteasyrcptfb90Zn3 |Amp Te Connectivity 1757826-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$25.0700 / $33.4400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature RCP 44 POS Crimp ST Cable Mount 44 Terminal 1 Port RoHS: Compliant |
157 In Stock |
|
$22.7300 / $72.5700 | Buy Now |
DISTI #
TE Connectivity 1757826-3
|
PEI Genesis | AMPLIMITE,ASY,RCPT,FB,90,ZN,3 | 157 |
|
Buy Now | |
DISTI #
4316119
|
Farnell | D SUB CONNECTORS RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 104 |
|
$53.7440 | Buy Now |
|
Master Electronics | Conn D-Subminiature RCP 44 POS Crimp ST Cable Mount 44 Terminal 1 Port RoHS: Compliant |
157 In Stock |
|
$22.7300 / $72.5700 | Buy Now |
Part Details for 1757826-3
1757826-3 CAD Models
1757826-3 Part Data Attributes:
|
1757826-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757826-3
TE Connectivity
44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for 1757826-3
This table gives cross-reference parts and alternative options found for 1757826-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757826-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204528-1 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 1757826-3 vs 204528-1 |