-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7529
|
Newark | Amplimite, plug Asy, postd,109,zn,3 |Te Connectivity 1757829-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3000 / $30.6400 | Buy Now |
DISTI #
1122-1295-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
47 In Stock |
|
$13.6479 / $18.9800 | Buy Now |
DISTI #
1757829-3
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 1757829-3) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3848 / $31.7512 | Buy Now |
DISTI #
571-1757829-3
|
Mouser Electronics | D-Sub MIL Spec Connectors 25POS STR PLUG ASSY RoHS: Compliant | 0 |
|
$31.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks Container: Box | 0Box |
|
$28.6700 | Buy Now |
DISTI #
AMP1757829-3
|
Heilind Electronics | AMPLIMITEPLUG ASYPOSTD109ZN3 | Americas - 0 in Stock |
|
$32.8824 / $33.3732 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,POSTD,109,ZN,3 RoHS: Compliant |
13 In Stock |
|
$32.8000 / $56.8600 | Buy Now |
DISTI #
M24308/24-9Z
|
TTI | D-Sub MIL Spec Connectors 25POS STR PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$31.5100 / $36.7700 | Buy Now |
DISTI #
AMP1757829-3
|
Interstate Connecting Components | AMPLIMITEPLUG ASYPOSTD109ZN3 | 0 |
|
$32.8824 / $33.3732 | Buy Now |
DISTI #
1757829-3
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port (Alt: 1757829-3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757829-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757829-3
TE Connectivity
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308; MIL-C-39029 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |