-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7532
|
Newark | Amplimite, rcpt Asy, postd,109,zn,3 |Te Connectivity 1757830-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $29.4900 | Buy Now |
DISTI #
2266-1757830-3-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 2 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
38 In Stock |
|
$38.8700 / $49.1300 | Buy Now |
DISTI #
1757830-3-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 2 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9907 | Buy Now |
DISTI #
1757830-3
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 1757830-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1757830-3
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 3 RoHS: Compliant | 51 |
|
$25.4900 / $34.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 49 Weeks Container: Box | 0Box |
|
$23.6300 | Buy Now |
DISTI #
AMP1757830-3
|
Heilind Electronics | AMPLIMITERCPT ASYPOSTD109ZN3 | Americas - 0 in Stock |
|
$27.1029 / $27.5075 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,RCPT ASY,POSTD,109,ZN,3 RoHS: Compliant |
1077 In Stock |
|
$21.8400 / $29.8400 | Buy Now |
DISTI #
M24308/23-9Z
|
TTI | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 77 In Stock |
|
$26.0600 / $30.4000 | Buy Now |
DISTI #
AMP1757830-3
|
Interstate Connecting Components | AMPLIMITERCPT ASYPOSTD109ZN3 | 0 |
|
$27.1029 / $27.5075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757830-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757830-3
TE Connectivity
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308; MIL-C-39029, AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |