-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M9803
|
Newark | D Sub Conn, R/A Plug, Da, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite 109 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1757835-2 Min Qty: 288 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.0500 | Buy Now |
DISTI #
1122-1299-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
373 In Stock |
|
$45.4848 / $56.4400 | Buy Now |
DISTI #
1757835-2
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE 109 Series, 15 Contacts, DA, Solder - Bulk (Alt: 1757835-2) RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$26.9984 / $32.4896 | Buy Now |
DISTI #
571-1757835-2
|
Mouser Electronics | D-Sub Standard Connectors AMP,PLUG ASY,R/A,109 ZN,2 RoHS: Compliant | 256 |
|
$31.6500 / $42.7300 | Buy Now |
DISTI #
71998963
|
RS | Connector, D-Sub, AMPLIMITE, Plug Asy, R/A,109,Zn,2 | TE Connectivity 1757835-2 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 288 Package Multiple: 48 Container: Box | 0Box |
|
$29.3400 | Buy Now |
DISTI #
AMP1757835-2
|
Heilind Electronics | AMPLIMITE,PLUG ASY,R/A,109,ZN, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,R/A,109,ZN,2 RoHS: Compliant |
93 In Stock |
|
$30.7200 / $32.9700 | Buy Now |
DISTI #
70315893
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Package Min Qty: 6 Package Multiple: 6 Date Code: 1931 | Americas - 90 |
|
$38.1818 / $41.7342 | Buy Now |
DISTI #
M24308/24-26Z
|
TTI | D-Sub MIL Spec Connectors AMP,PLUG ASY,R/A,109 ZN,2 RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 6 Container: Tray | Americas - 0 |
|
$33.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757835-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757835-2
TE Connectivity
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029, AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |