-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PLUG ASY,R/A,109,ZN,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5949
|
Newark | D-Sub Mil Spec Connectors Plg Assy R/A 109 Zn1 |Amp Te Connectivity 1757837-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$30.3700 / $37.4500 | Buy Now |
DISTI #
74M9575
|
Newark | Ampli, plug Assy, r/A,109,zn,1 Rohs Compliant: Yes |Te Connectivity 1757837-1 Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2600 / $26.4200 | Buy Now |
DISTI #
2266-1757837-1-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 3 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$28.3300 / $29.4200 | Buy Now |
DISTI #
1757837-1-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 3 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2355 | Buy Now |
DISTI #
1757837-1
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1757837-1) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7504 / $27.3776 | Buy Now |
DISTI #
571-1757837-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLG ASSY R/A 109 ZN1 RoHS: Compliant | 16 |
|
$26.6700 / $36.0100 | Buy Now |
DISTI #
71998965
|
RS | Connector, D-Sub, AMPLIMITE, Plug Asy, R/A,109,Zn,1 | TE Connectivity 1757837-1 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2800 / $29.1500 | RFQ |
|
Future Electronics | "AMPLIMITE,PLUG ASY,R/A,109,ZN,1" RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 2 Container: Tray | 0Tray |
|
$24.7700 | Buy Now |
DISTI #
AMP1757837-1
|
Heilind Electronics | AMPLIMITE,PLUG ASY,R/A,109,ZN,1 | Americas - 0 in Stock |
|
$28.3529 / $28.7762 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,R/A,109,ZN,1 RoHS: Compliant |
141 In Stock |
|
$25.6400 / $26.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757837-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757837-1
TE Connectivity
AMPLIMITE,PLUG ASY,R/A,109,ZN,1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308; MIL-C-39029, AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |