-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 163 Contact(s), Female-Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4515
|
Newark | Rack&panel Conn A600 Sz 2 Rcpt 150/150/13C2 |Amp Te Connectivity 1757964-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$772.6900 / $831.9600 | Buy Now |
DISTI #
97X7576
|
Newark | A600 Sz 2 Rcpt 150/150/13C2 |Amp Te Connectivity 1757964-2 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.8700 | Buy Now |
DISTI #
2266-1757964-2-ND
|
DigiKey | CONN RCPT ARINC 150/150/13C2 Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$795.7600 | Buy Now |
DISTI #
1757964-2-ND
|
DigiKey | CONN RCPT ARINC 150/150/13C2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$676.8875 | Buy Now |
DISTI #
1757964-2
|
Avnet Americas | Conn Rack and Panel ARINC 600 SKT 150/150/13 POS ST Panel Mount - Bulk (Alt: 1757964-2) RoHS: Not Compliant Min Qty: 56 Package Multiple: 7 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$638.9818 / $768.9442 | Buy Now |
DISTI #
571-1757964-2
|
Mouser Electronics | Rack & Panel Connectors A600 SZ 2 RCPT 150/150/13C2 RoHS: Not Compliant | 0 |
|
$676.8800 | Order Now |
DISTI #
AMP1757964-2
|
Heilind Electronics | A600 SZ 2 RCPT 150/150/13C2 | Americas - 0 in Stock |
|
$796.3383 | Buy Now |
|
Onlinecomponents.com | A600 SZ 2 RCPT 150/150/13C2 |
1 Partner Stock |
|
$656.2400 / $718.5300 | Buy Now |
DISTI #
16388533
|
Verical | Conn Rack and Panel ARINC 600 SKT 150/150/13 POS Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$746.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757964-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757964-2
TE Connectivity
Rack and Panel Connector, 163 Contact(s), Female-Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.8 inch | |
Body Depth | 1.177 inch | |
Body Length | 6.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 163 |