-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1761987-7) Recep Conn Assm Right Angle26P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0074
|
Newark | I/O Connectors External Ra Recept 26 Pos |Amp Te Connectivity 1761987-7 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 4943 |
|
$3.1100 / $3.3800 | Buy Now |
DISTI #
2266-1761987-7-ND
|
DigiKey | CONN MINI SAS RCP 26P SLD RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
4943 In Stock |
|
$2.3300 / $2.4300 | Buy Now |
DISTI #
A98566CT-ND
|
DigiKey | CONN MINI SAS RCP 26P SLD RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2002 / $2.6300 | Buy Now |
DISTI #
1761987-7
|
Avnet Americas | Conn SATA RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R - Tape and Reel (Alt: 1761987-7) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$2.0464 / $2.3104 | Buy Now |
DISTI #
571-1761987-7
|
Mouser Electronics | I/O Connectors External RA Recept 26 Pos RoHS: Compliant | 1269 |
|
$2.2000 / $2.6500 | Buy Now |
DISTI #
70084840
|
RS | Connector Assembly, EVERCLEAR, Mini-SAS, External, RA Receptacle, 26 Position | TE Connectivity 1761987-7 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.9500 | RFQ |
|
Future Electronics | 26 Position Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Future Electronics | 26 Position Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks | 0 |
|
$2.2000 | Buy Now |
DISTI #
AMP1761987-7
|
Heilind Electronics | Recep Conn Assm Right Angle26P | Americas - 0 in Stock |
|
$2.4270 | Buy Now |
|
Onlinecomponents.com | Recep Conn Assm Right Angle26P RoHS: Compliant |
4943 Partner Stock |
|
$2.1300 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761987-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761987-7
TE Connectivity
(1761987-7) Recep Conn Assm Right Angle26P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.211 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761987-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761987-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761987-7 | Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1761987-7 vs 1761987-7 |
75586-0009 | Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug, | Molex | 1761987-7 vs 75586-0009 |