-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWR PLUG 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4420
|
Newark | Connector Housing, Plug, 4Pos, 3.96Mm, Product Range:Universal Power Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:Amp 175151, 175152 Socket & 175149, 175150 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 176273-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$0.0570 | Buy Now |
DISTI #
11H9574
|
Newark | Amp Universal Powr Plug 4P Rohs Compliant: Yes |Amp Te Connectivity 176273-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
A106903-ND
|
DigiKey | CONN PLUG HSG 4POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
12006 In Stock |
|
$0.1264 / $0.2400 | Buy Now |
DISTI #
69AH4420
|
Avnet Americas | Conn Housing PL 4 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 69AH4420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 518 Partner Stock |
|
$0.1560 / $0.2130 | Buy Now |
DISTI #
176273-1
|
Avnet Americas | Conn Housing PL 4 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176273-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0905 | Buy Now |
DISTI #
571-176273-1
|
Mouser Electronics | Power to the Board AMP UNIV POWR PLG 4P RoHS: Compliant | 8331 |
|
$0.1010 / $0.1500 | Buy Now |
DISTI #
70468108
|
RS | AMP Universal Power SER 3.96mm,4.6mm Pitch 4Way 2 Row Male Straight PCB Housing | TE Connectivity 176273-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.1130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0905 | Buy Now |
DISTI #
AMP176273-1
|
Heilind Electronics | AMP UNIVERSAL POWR PLUG 4P | Americas - 0 in Stock |
|
$0.1047 / $0.1147 | Buy Now |
|
Onlinecomponents.com | AMP UNIVERSAL POWR PLUG 4P RoHS: Compliant |
17000 In Stock |
|
$0.0887 / $0.0956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176273-1
TE Connectivity
AMP UNIVERSAL POWR PLUG 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176273-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176273-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176273-2 | AMP UNIVERESAL POWER PLUG 4P | TE Connectivity | 176273-1 vs 176273-2 |
178481-1 | UP 3.96 4P PLUG HSG NATRL | TE Connectivity | 176273-1 vs 178481-1 |
178481-6 | UP 3.96 4P PLUG HSG BLUE | TE Connectivity | 176273-1 vs 178481-6 |
178481-2 | UP 3.96 PLUG HSG RED | TE Connectivity | 176273-1 vs 178481-2 |