-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER CAP HSG 4P P/MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4572
|
Newark | Power To The Board Univ Pwr Cap Hsg 4P Pnl Mnt |Amp Te Connectivity 176294-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4452 |
|
$0.6790 / $1.0200 | Buy Now |
DISTI #
11H9639
|
Newark | Univ Power Cap Hsg 4P P/Mount Rohs Compliant: Yes |Amp Te Connectivity 176294-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 | Buy Now |
DISTI #
176294-1-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3355 In Stock |
|
$0.4630 / $0.8100 | Buy Now |
DISTI #
176294-1
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176294-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4180 / $0.4719 | Buy Now |
DISTI #
571-176294-1
|
Mouser Electronics | Power to the Board UNIV PWR CAP HSG 4P PNL MNT RoHS: Compliant | 86 |
|
$0.4450 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3970 | Buy Now |
DISTI #
AMP176294-1
|
Heilind Electronics | UNIV POWER CAP HSG 4P P/MOUNT | Americas - 0 in Stock |
|
$0.4412 / $0.5031 | Buy Now |
|
Onlinecomponents.com | UNIV POWER CAP HSG 4P P/MOUNT RoHS: Compliant |
5819 In Stock |
|
$0.4427 / $0.7604 | Buy Now |
DISTI #
176294-1
|
TTI | Power to the Board UNIV PWR CAP HSG 4P PNL MNT Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.4010 / $0.4650 | Buy Now |
DISTI #
176294-1
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176294-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4180 / $0.4719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176294-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176294-1
TE Connectivity
UNIV POWER CAP HSG 4P P/MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 176294-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176294-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178740-4 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176294-1 vs 178740-4 |
176294-2 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176294-1 vs 176294-2 |
178740-1 | UP 3.96 CAP HSG PAN-MT NAT | TE Connectivity | 176294-1 vs 178740-1 |
178740-2 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176294-1 vs 178740-2 |
176294-6 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176294-1 vs 176294-6 |
178740-9 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176294-1 vs 178740-9 |