-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UP 3.96 CAP HSG PAN-MT NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0004
|
Newark | Up 3.96 Cap Hsg Pan-Mt Nat Rohs Compliant: Yes |Amp Te Connectivity 178740-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.4630 | Buy Now |
DISTI #
178740-1-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 3500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4248 | Buy Now |
DISTI #
178740-1
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm ST Cable Mount Bag - Bag (Alt: 178740-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 1 Days Container: Bag | 0 |
|
$0.3699 / $0.4176 | Buy Now |
DISTI #
571-178740-1
|
Mouser Electronics | Automotive Connectors UP 3.96 CAP HSG PAN-MT NAT RoHS: Compliant | 0 |
|
$0.4040 / $0.4120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3510 | Buy Now |
DISTI #
AMP178740-1
|
Heilind Electronics | UP 3.96 CAP HSG PAN-MT NAT | Americas - 0 in Stock |
|
$0.3904 / $0.4452 | Buy Now |
|
Onlinecomponents.com | UP 3.96 CAP HSG PAN-MT NAT RoHS: Compliant | 0 |
|
$0.3703 / $0.7756 | Buy Now |
DISTI #
AMP178740-1
|
Interstate Connecting Components | UP 3.96 CAP HSG PAN-MT NAT | 0 |
|
$0.3904 / $0.4452 | Buy Now |
DISTI #
178740-1
|
Avnet Abacus | Conn Housing RCP 4 POS 3.96mm ST Cable Mount Bag (Alt: 178740-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UP 3.96 CAP HSG PAN-MT NAT RoHS: Compliant | 0 |
|
$0.3703 / $0.7756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178740-1
TE Connectivity
UP 3.96 CAP HSG PAN-MT NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 178740-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178740-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176294-6 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 178740-1 vs 176294-6 |
176294-1 | UNIV POWER CAP HSG 4P P/MOUNT | TE Connectivity | 178740-1 vs 176294-1 |
178740-2 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 178740-1 vs 178740-2 |