Part Details for 1763708 by Phoenix Contact
Results Overview of 1763708 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1763708 Information
1763708 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1763708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1763708-ND
|
DigiKey | TERM BLOCK HDR 3POS 3.81MM Min Qty: 950 Container: Bulk |
0 Bulk |
|
$2.6426 | Buy Now |
|
DISTI #
29567837
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1749 | Americas - 20 |
|
$2.2500 | Buy Now |
|
DISTI #
651-1763708
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
DISTI #
V99:2348_10611015
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1749 | Americas - 20 |
|
$2.2500 / $2.6170 | Buy Now |
|
DISTI #
71550409
|
RS | PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.8200 | RFQ |
|
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole COO: Germany RoHS: Compliant |
49 In Stock |
|
$1.9100 / $2.3540 | Buy Now |
|
DISTI #
V99:2348_10611015
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1749 | Americas - 20 |
|
$2.2500 / $2.6170 | Buy Now |
|
DISTI #
29567837
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1749 | Americas - 20 |
|
$2.2500 | Buy Now |
|
DISTI #
29567837
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1749 | Americas - 20 |
|
$2.2500 | Buy Now |
|
DISTI #
V99:2348_10611015
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1749 | Americas - 20 |
|
$2.2500 / $2.6170 | Buy Now |
US Tariff Estimator: 1763708 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1763708 Part Data Attributes
|
|
1763708
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1763708
Phoenix Contact
Barrier Strip Terminal Block
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polybutylene Terephthalate | |
| Fastening Method | Connector | |
| Mounting Type | Board And Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 8 A | |
| Rated Voltage | 160 V | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 15 Awg |
1763708 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the 1763708 is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
Yes, the 1763708 has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
Yes, the 1763708 is designed to accept stranded wires with a wire size range of 0.5 mm² to 2.5 mm².
-
The operating temperature range of the 1763708 is -40°C to +125°C, making it suitable for use in a wide range of applications.