177-140H9SS
Glenair Inc
Description: D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 177-140H9SS by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 177-140H9SS by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK4372
Newark 177-140H9Ss |Glenair 177-140H9SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 51
  • 1 $6,360.6200
  • 2 $5,345.7900
  • 4 $4,645.4100
  • 7 $4,573.9400
  • 10 $3,416.1500
  • 20 $2,429.9100
  • 50 $1,429.3600
  • 100 $1,386.4800
$1,386.4800 / $6,360.6200 Buy Now
DISTI # GLE177-140H9SS
Interstate Connecting Components 177-140H9SS 0
Buy Now

CAD Models for 177-140H9SS by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 177-140H9SS by Glenair Inc

177-140H9SS
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
FERROUS ALLOY
Shell Size
A
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 177-140H9SS
    Glenair Inc
    D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Related Parts for 177-140H9SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177-140H9SS by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177-140H9SS by Glenair Inc

Select Manufacturer
Which Manufacturer of 177-140H9SS would you like to use for your alert(s)?
  • Please alert me when 177-140H9SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177-140H9SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177-140H9SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177-140H9SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177-140H9SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177-140H9SS by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: