Part Details for 177-710-2-9P6J1-18BNN by Glenair Inc
Overview of 177-710-2-9P6J1-18BNN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-2-9P6J1-18BNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6075
|
Newark | 177-710-2-9P6J1-18Bnn |Glenair 177-710-2-9P6J1-18BNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$235.5700 / $759.7200 | Buy Now |
DISTI #
631-7771029P6J118BNN
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$495.5400 / $833.8100 | Order Now |
Part Details for 177-710-2-9P6J1-18BNN
177-710-2-9P6J1-18BNN CAD Models
177-710-2-9P6J1-18BNN Part Data Attributes
|
177-710-2-9P6J1-18BNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-2-9P6J1-18BNN
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.462 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Cable Types | M22759/33 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .088-.096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 177-710-2-9P6J1-18BNN
This table gives cross-reference parts and alternative options found for 177-710-2-9P6J1-18BNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-710-2-9P6J1-18BNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-710-1-9P6J1-18BNN | D Microminiature Connector, 9 Contact(s), Male, Plug, | Glenair Inc | 177-710-2-9P6J1-18BNN vs 177-710-1-9P6J1-18BNN |