177-740-1-51P4J5-24SXN
Glenair Inc
Description: D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .096, Plug,

Overview of 177-740-1-51P4J5-24SXN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 177-740-1-51P4J5-24SXN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH8274
Newark Connector |Glenair 177-740-1-51P4J5-24SXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3,017.3100
  • 2 $2,713.2500
  • 4 $2,440.3600
  • 7 $2,416.9600
  • 10 $1,793.2400
  • 20 $1,224.0800
  • 35 $1,075.9500
  • 50 $935.6100
$935.6100 / $3,017.3100 Buy Now
DISTI # 3937-177-740-1-51P4J5-24SXN-ND
DigiKey CABLE ASSY MICRO-D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $5,231.1500
$5,231.1500 Buy Now
DISTI # 177-740-1-51P4J5-2
Avnet Americas Micro-D Shielded Cable Assembly Plug 51 Position 24AWG 0.6m - Bulk (Alt: 177-740-1-51P4J5-2) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-7740151P4J524SXN
Mouser Electronics D-Sub Cables 6+ start 5 wks AOC 0
  • 1 $2,980.0500
$2,980.0500 Order Now
DISTI # GLE177-740-1-51P4J5-24SXN
Interstate Connecting Components MICRO-D CONNECTOR 1
Buy Now

CAD Models for 177-740-1-51P4J5-24SXN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 177-740-1-51P4J5-24SXN by Glenair Inc

177-740-1-51P4J5-24SXN
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513, EMI SHIELDED
Body Breadth
0.351 inch
Body Depth
0.462 inch
Body Length
1.435 inch
Body/Shell Style
PLUG
Cable Types
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
WIRE
Total Number of Contacts
51
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 177-740-1-51P4J5-24SXN
    Glenair Inc
    D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .096, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177-740-1-51P4J5-24SXN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177-740-1-51P4J5-24SXN by Glenair Inc

Select Manufacturer
Which Manufacturer of 177-740-1-51P4J5-24SXN would you like to use for your alert(s)?
  • Please alert me when 177-740-1-51P4J5-24SXN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177-740-1-51P4J5-24SXN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177-740-1-51P4J5-24SXN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177-740-1-51P4J5-24SXN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177-740-1-51P4J5-24SXN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177-740-1-51P4J5-24SXN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: