Part Details for 177-740-2-15P6K1-40LNN by Glenair Inc
Overview of 177-740-2-15P6K1-40LNN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-740-2-15P6K1-40LNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8276
|
Newark | Connector |Glenair 177-740-2-15P6K1-40LNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$344.3200 / $1,110.4500 | Buy Now |
DISTI #
3937-177-740-2-15P6K1-40LNN-ND
|
DigiKey | CABLE ASSY MICRO-D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,925.1600 | Buy Now |
DISTI #
177-740-2-15P6K1-40LNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Plug 15 Position 26AWG 1m - Bulk (Alt: 177-740-2-15P6K1-40LNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
631-7740215P6K140LNN
|
Mouser Electronics | D-Sub Cables 11+ start 3 wks AOC | 0 |
|
$651.8000 / $1,096.7300 | Order Now |
DISTI #
GLE177-740-2-15P6K1-40LNN
|
Interstate Connecting Components | MICRO-D CONNECTOR TWISTED PAIR | 0 |
|
Buy Now |