Part Details for 177-740-2-9P6K1-40LNN by Glenair Inc
Overview of 177-740-2-9P6K1-40LNN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-740-2-9P6K1-40LNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8281
|
Newark | Connector |Glenair 177-740-2-9P6K1-40LNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$277.3100 / $894.3000 | Buy Now |
DISTI #
3937-177-740-2-9P6K1-40LNN-ND
|
DigiKey | CABLE ASSY MICRO-D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,550.4800 | Buy Now |
DISTI #
177-740-2-9P6K1-40LNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Plug 9 Position 26AWG 1m - Bulk (Alt: 177-740-2-9P6K1-40LNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-7774029P6K140LNN
|
Mouser Electronics | D-Sub Cables 6+ start 5 wks AOC | 0 |
|
$473.1900 / $887.3900 | Order Now |
DISTI #
177-740-2-9P6K1-40LNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Plug 9 Position 26AWG 1m - Bulk (Alt: 177-740-2-9P6K1-40LNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
GLE177-740-2-9P6K1-40LNN
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |