Part Details for 177-RR-E-09-S by Amphenol Corporation
Overview of 177-RR-E-09-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-RR-E-09-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 177-RR-E-09-S
177-RR-E-09-S CAD Models
177-RR-E-09-S Part Data Attributes
|
177-RR-E-09-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
177-RR-E-09-S
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, EMI SHIELDED, COMPATABLE CONTACTS: 17-RR-D1-F-01-100 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH/TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 177-RR-E-09-S
This table gives cross-reference parts and alternative options found for 177-RR-E-09-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-RR-E-09-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941201AD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 177-RR-E-09-S vs 941201AD309 |
941200AC109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 177-RR-E-09-S vs 941200AC109 |
941200BE309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 177-RR-E-09-S vs 941200BE309 |
941200AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 177-RR-E-09-S vs 941200AE109 |
207253-6 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle | TE Connectivity | 177-RR-E-09-S vs 207253-6 |
941201AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 177-RR-E-09-S vs 941201AA109 |
94115-114309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 177-RR-E-09-S vs 94115-114309 |
94115-094209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | 177-RR-E-09-S vs 94115-094209 |
9412000E109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 177-RR-E-09-S vs 9412000E109 |
94115-124109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 177-RR-E-09-S vs 94115-124109 |