Part Details for 177555-5 by TE Connectivity
Overview of 177555-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 177555-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5268
|
Newark | Dynamic 3500 Hdr Assy 12P |Amp Te Connectivity 177555-5 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
A29847-ND
|
DigiKey | CONN HEADER R/A 12POS 5.08MM Min Qty: 5040 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1020 | Buy Now |
DISTI #
177555-5
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder RA Thru-Hole 12 Terminal 1 Port Box - Bulk (Alt: 177555-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1148 / $2.3162 | Buy Now |
DISTI #
571-177555-5
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR R/A TIN RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 14 Container: Tube | 0Tube |
|
$1.9800 | Buy Now |
DISTI #
AMP177555-5
|
Heilind Electronics | DYNAMIC 3500 HDR ASSY 12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 3500 HDR ASSY 12P RoHS: Compliant | 0 |
|
$2.1500 / $6.0400 | Buy Now |
DISTI #
177555-5
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder RA Thru-Hole 12 Terminal 1 Port Box - Bulk (Alt: 177555-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1148 / $2.3162 | Buy Now |
DISTI #
177555-5
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder RA Thru-Hole 12 Terminal 1 Port Box - Bulk (Alt: 177555-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1148 / $2.3162 | Buy Now |
DISTI #
AMP177555-5
|
Interstate Connecting Components | DYNAMIC 3500 HDR ASSY 12P | 0 |
|
Buy Now |
Part Details for 177555-5
177555-5 CAD Models
177555-5 Part Data Attributes
|
177555-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177555-5
TE Connectivity
(177555-5) DYNAMIC 3500 HDR ASSY 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 177555-5
This table gives cross-reference parts and alternative options found for 177555-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177555-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178306-2 | (178306-2) DYNAMIC 3100 HDR ASSY 12P H | TE Connectivity | 177555-5 vs 178306-2 |
178306-5 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | 177555-5 vs 178306-5 |
177555-5 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | 177555-5 vs 177555-5 |