-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4649
|
Newark | Pin&socket Connectors Power Dbl Lock Plug Hsg 4P |Amp Te Connectivity 177900-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2960 | Buy Now |
DISTI #
A105252-ND
|
DigiKey | CONN PLUG HSG 4POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3571 In Stock |
|
$0.1281 / $0.2900 | Buy Now |
DISTI #
177900-4
|
Avnet Americas | Conn Housing PL 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 177900-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1896 / $0.2141 | Buy Now |
DISTI #
571-177900-4
|
Mouser Electronics | Pin & Socket Connectors POWER DBL LOCK PLUG HSG 4P RoHS: Compliant | 1655 |
|
$0.1410 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.1800 | Buy Now |
DISTI #
AMP177900-4
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 4P | Americas - 0 in Stock |
|
$0.1304 / $0.2317 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 4P RoHS: Compliant | 0 |
|
$0.2098 / $0.3058 | Buy Now |
DISTI #
177900-4
|
Avnet Americas | Conn Housing PL 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 177900-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1896 / $0.2141 | Buy Now |
DISTI #
177900-4
|
Avnet Americas | Conn Housing PL 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 177900-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1896 / $0.2141 | Buy Now |
DISTI #
AMP177900-4
|
Interstate Connecting Components | POWER DBL LOCK PLUG HSG 4P | 0 |
|
$0.1304 / $0.2317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177900-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177900-4
TE Connectivity
POWER DBL LOCK PLUG HSG 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2 | |
Body Breadth | 0.453 inch | |
Body Depth | 0.811 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177900-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177900-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178481-1 | UP 3.96 4P PLUG HSG NATRL | TE Connectivity | 177900-4 vs 178481-1 |
176273-2 | AMP UNIVERESAL POWER PLUG 4P | TE Connectivity | 177900-4 vs 176273-2 |
GTC4P-1 | Rectangular Power Connector, 4 Contact(s), Female, Plug | Amphenol FCi | 177900-4 vs GTC4P-1 |
178481-2 | UP 3.96 PLUG HSG RED | TE Connectivity | 177900-4 vs 178481-2 |
178481-6 | UP 3.96 4P PLUG HSG BLUE | TE Connectivity | 177900-4 vs 178481-6 |
176273-4 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 177900-4 vs 176273-4 |