-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(177906-6) POWER DBL LOCK CAP HSG P/M 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4652
|
Newark | P&s Connectors Power Dbl Lock Cap Hsg P/M 2P |Amp Te Connectivity 177906-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.6240 | Buy Now |
DISTI #
11H9870
|
Newark | Power Dbl Lock Cap Hsg P/M 2P Rohs Compliant: Yes |Amp Te Connectivity 177906-6 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 | Buy Now |
DISTI #
2266-177906-6-ND
|
DigiKey | POWER DBL LOCK CAP HSG P/M 2P Min Qty: 200 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4900 / $0.5900 | Buy Now |
DISTI #
17-177906-6-ND
|
DigiKey | POWER DBL LOCK CAP HSG P/M 2P Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3047 | Buy Now |
DISTI #
177906-6
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm ST Cable Mount Bag - Bag (Alt: 177906-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Container: Bag | 0 |
|
$0.2816 / $0.3084 | Buy Now |
DISTI #
571-177906-6
|
Mouser Electronics | Pin & Socket Connectors POWER DBL LOCK CAP HSG P/M 2P RoHS: Compliant | 0 |
|
$0.3040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.2630 | Buy Now |
DISTI #
AMP177906-6
|
Heilind Electronics | POWER DBL LOCK CAP HSG P/M 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POWER DBL LOCK CAP HSG P/M 2P RoHS: Compliant |
1000 Partner Stock |
|
$0.3119 / $0.4447 | Buy Now |
DISTI #
177906-6
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm ST Cable Mount Bag - Bag (Alt: 177906-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Container: Bag | 0 |
|
$0.2816 / $0.3084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177906-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177906-6
TE Connectivity
(177906-6) POWER DBL LOCK CAP HSG P/M 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1 | |
Body Breadth | 0.37 inch | |
Body Depth | 1.028 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177906-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177906-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-7027 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 177906-6 vs 03-06-7027 |
176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | TE Connectivity | 177906-6 vs 176292-2 |
177906-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 177906-6 vs 177906-4 |
42818-0222 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Molex | 177906-6 vs 42818-0222 |
42475-0221 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 177906-6 vs 42475-0221 |
42475-0211 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 177906-6 vs 42475-0211 |