-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(177912-1) POWER D/LOCK CAP HSG 10P NATU.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5437
|
Newark | Power D/Lock Cap Hsg 10P Natu. |Amp Te Connectivity 177912-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 | Buy Now |
DISTI #
A112797-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1546 In Stock |
|
$0.5087 / $0.9800 | Buy Now |
DISTI #
177912-1
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST - Bulk (Alt: 177912-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6255 / $0.7062 | Buy Now |
DISTI #
571-177912-1
|
Mouser Electronics | Pin & Socket Connectors HSG CAP 10P .156 NAT RoHS: Compliant | 3542 |
|
$0.5080 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5940 | Buy Now |
DISTI #
AMP177912-1
|
Heilind Electronics | POWER D/LOCK CAP HSG 10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POWER D/LOCK CAP HSG 10P NATU. RoHS: Compliant | 0 |
|
$0.6260 / $1.3110 | Buy Now |
DISTI #
177912-1
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST - Bulk (Alt: 177912-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6255 / $0.7062 | Buy Now |
DISTI #
AMP177912-1
|
Interstate Connecting Components | POWER D/LOCK CAP HSG 10P | 0 |
|
Buy Now | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 85 |
|
$0.1711 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177912-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177912-1
TE Connectivity
(177912-1) POWER D/LOCK CAP HSG 10P NATU.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177912-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177912-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1103602-3 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 177912-1 vs 2-1103602-3 |
177912-1 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | TE Connectivity | 177912-1 vs 177912-1 |
1-1103602-1 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 177912-1 vs 1-1103602-1 |
1-1103404-1 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 177912-1 vs 1-1103404-1 |