Part Details for 178-009-613R671 by NorComp
Overview of 178-009-613R671 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-009-613R671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5111
|
Newark | Stacked D Sub Connector, Plug/Plug, 9Pos, Product Range:178 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Plug, Contact Material:Brassrohs Compliant: Yes |Norcomp 178-009-613R671 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $7.9200 | Buy Now |
DISTI #
178-009-613R671-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 270 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2827 | Buy Now |
DISTI #
636-178-009-613R671
|
Mouser Electronics | D-Sub Dualport Connectors RA 9POS ML/ML 5A RoHS: Compliant | 0 |
|
$5.1600 / $6.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 16 Weeks | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $11.3600 | Buy Now |
Part Details for 178-009-613R671
178-009-613R671 CAD Models
178-009-613R671 Part Data Attributes
|
178-009-613R671
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-009-613R671
NorComp
CONN DB9 MALE-MALE .750" SPACING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 1.25 inch | |
Body Depth | 1 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E; 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 96V-0 |