178-015-313R671
NorComp
Description: CONN DB15 FEM-MALE .750" SPACING

Overview of 178-015-313R671 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 178-015-313R671 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y5117
Newark Stacked D Sub Conn, Rcpt/Plug, 15Pos, Product Range:178 Series, Upper D Sub Shell Size:Da, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:Da, Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 178-015-313R671 RoHS: Compliant Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.6600
  • 500 $8.1300
  • 1,000 $7.1600
  • 5,000 $6.8000
$6.8000 / $9.6600 Buy Now
DISTI # 178-015-313R671-ND
DigiKey CONN D-SUB PLUG/RCPT 15P RA SLDR Min Qty: 245 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 245 $7.5307
$7.5307 Buy Now
DISTI # 636-178-015-313R671
Mouser Electronics D-Sub Dualport Connectors RA 15POS FEM/ML 5A RoHS: Compliant 0
  • 245 $7.5300
  • 1,015 $7.3400
$7.3400 / $7.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 245 Package Multiple: 35 Lead time: 16 Weeks 0
  • 245 $8.0300
$8.0300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 62 $14.4400
  • 123 $8.9600
  • 184 $7.1100
  • 245 $6.9700
$6.9700 / $14.4400 Buy Now

CAD Models for 178-015-313R671 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 178-015-313R671 by NorComp

178-015-313R671
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE 0.12
Body Breadth
1.25 inch
Body Depth
1 inch
Body Length
1.535 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
FEMALE AND MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE9T
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
TWO
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A; 2/A
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
96V-0
Want to compare parts?
  1. 178-015-313R671
    NorComp
    CONN DB15 FEM-MALE .750" SPACING
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 178-015-313R671 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 178-015-313R671 by NorComp

Select Manufacturer
Which Manufacturer of 178-015-313R671 would you like to use for your alert(s)?
  • Please alert me when 178-015-313R671 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 178-015-313R671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 178-015-313R671 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 178-015-313R671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 178-015-313R671.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 178-015-313R671 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: