Part Details for 178-025-313R571 by NorComp
Overview of 178-025-313R571 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-025-313R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5140
|
Newark | Stacked D Sub Conn, Rcpt/Plug, 25Pos, Product Range:178 Series, Upper D Sub Shell Size:Db, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:25Contacts, Lower D Sub Shell Size:Db, Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 178-025-313R571 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $9.8200 | Buy Now |
DISTI #
1125FME-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 25P RA SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3169 In Stock |
|
$7.3747 / $12.2000 | Buy Now |
DISTI #
636-178-025-313R571
|
Mouser Electronics | D-Sub Dualport Connectors 4-40 HX STDOFF FORK BOARD LOCKS RoHS: Compliant | 351 |
|
$7.3700 / $10.3000 | Buy Now |
|
Future Electronics | 25 Position Top Receptacle 25 Position Bottom Plug Stacked Right Angle D-Subs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 25Tray |
|
$8.3300 / $8.7400 | Buy Now |
|
Onlinecomponents.com | Female over Male .750 Dual-Port D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$8.0100 / $16.6900 | Buy Now |
Part Details for 178-025-313R571
178-025-313R571 CAD Models
178-025-313R571 Part Data Attributes
|
178-025-313R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-025-313R571
NorComp
D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.25 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178-025-313R571
This table gives cross-reference parts and alternative options found for 178-025-313R571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-025-313R571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3009-20AAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-20AAZ |
3009-20A | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-20A |
3009-20BZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-20BZ |
3009-22RBZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-22RBZ |
3009-20CZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-20CZ |
3009-02RBZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-02RBZ |
3009-22RAAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-22RAAZ |
3009-22RC | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-22RC |
3009-22RBAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-22RBAZ |
3009-22RCZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 178-025-313R571 vs 3009-22RCZ |