178-025-513R451
Description: D Type Connector, 25+25 Contact(s), Female, Solder Terminal, #4-40

Overview of 178-025-513R451 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 178-025-513R451 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 178-025-513R451 by EDAC Inc

178-025-513R451
EDAC Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
1.25 inch
Body Depth
0.76 inch
Body Length
2.078 inch
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mounting Option 1
#4-40
Mounting Option 2
INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 178-025-513R451
    EDAC Inc
    D Type Connector, 25+25 Contact(s), Female, Solder Terminal, #4-40
    VS

Related Parts for 178-025-513R451

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 178-025-513R451 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 178-025-513R451 by EDAC Inc

Select Manufacturer
Which Manufacturer of 178-025-513R451 would you like to use for your alert(s)?
  • Please alert me when 178-025-513R451 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 178-025-513R451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 178-025-513R451 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 178-025-513R451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 178-025-513R451.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 178-025-513R451 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: