Part Details for 178-025-513R671 by NorComp
Overview of 178-025-513R671 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-025-513R671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5153
|
Newark | Stacked D Sub Conn, Rcpt/Rcpt, 25Pos, Product Range:178 Series, Upper D Sub Shell Size:Db, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:25Contacts, Lower D Sub Shell Size:Db, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-025-513R671 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $10.3800 | Buy Now |
DISTI #
178-025-513R671-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 250 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0225 | Buy Now |
DISTI #
636-178-025-513R671
|
Mouser Electronics | D-Sub Dualport Connectors RA 25POS FEM/FEM 5A RoHS: Compliant | 0 |
|
$7.6900 / $8.0200 | Order Now |
|
Future Electronics | D-Sub Connector Receptacle, Female Sockets 25, 25 Pos Board Edge, Through Hole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.3400 / $8.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $15.5800 | Buy Now |
Part Details for 178-025-513R671
178-025-513R671 CAD Models
178-025-513R671 Part Data Attributes
|
178-025-513R671
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-025-513R671
NorComp
CONN DB25 FEM-FEM .750" SPACING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 1.25 inch | |
Body Depth | 1 inch | |
Body Length | 2.078 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B; 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 96V-0 |