Part Details for 178325-2 by TE Connectivity
Overview of 178325-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178325-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29515-ND
|
DigiKey | CONN HEADER VERT 10POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6484 In Stock |
|
$3.5009 / $5.3700 | Buy Now |
DISTI #
178325-2
|
Avnet Americas | Conn Power M 10 POS 3.81mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: 178325-2) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.8804 / $3.4663 | Buy Now |
DISTI #
571-178325-2
|
Mouser Electronics | Headers & Wire Housings 10-P POST HDR D-3100 RoHS: Compliant | 1229 |
|
$3.0500 / $4.0800 | Buy Now |
|
Future Electronics | Dynamic Series 10 Position 3.7846 mm Dual Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Container: Tube | 3655Tube |
|
$1.8500 / $2.0800 | Buy Now |
|
Future Electronics | Dynamic Series 10 Position 3.7846 mm Dual Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.0800 / $3.4200 | Buy Now |
DISTI #
AMP178325-2
|
Heilind Electronics | 10P POST HDR D-3100D VERT .38 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Header Through Hole 10 position 0.150" (3.81mm) RoHS: Compliant |
7484 In Stock |
|
$2.5700 / $2.9800 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 136 |
|
$2.2260 / $4.7700 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 168 |
|
$13.3120 / $18.7200 | Buy Now |
DISTI #
178325-2
|
TTI | Headers & Wire Housings 10-P POST HDR D-3100 RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 2839 In Stock |
|
$2.6600 / $3.0000 | Buy Now |
Part Details for 178325-2
178325-2 CAD Models
178325-2 Part Data Attributes
|
178325-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178325-2
TE Connectivity
(178325-2) 10-P POST HDR D-3100D VERT .38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.568 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.151 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 178289-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 178325-2
This table gives cross-reference parts and alternative options found for 178325-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178325-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178325-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 178325-2 vs 178325-2 |
178325-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | TE Connectivity | 178325-2 vs 178325-3 |