Part Details for 178496-6 by TE Connectivity
Overview of 178496-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 178496-6
178496-6 CAD Models
178496-6 Part Data Attributes:
|
178496-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178496-6
TE Connectivity
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.376 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178496-6
This table gives cross-reference parts and alternative options found for 178496-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178496-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1376421-4 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 178496-6 vs 3-1376421-4 |
2-178313-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 178496-6 vs 2-178313-2 |
1-353081-3 | (1-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 178496-6 vs 1-353081-3 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 178496-6 vs 2-353081-3 |
1376135-3 | (1376135-3) DYNAMIC D-2 H-HDR ASSY 2/3P Z- | TE Connectivity | 178496-6 vs 1376135-3 |
428193222 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 178496-6 vs 428193222 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 178496-6 vs 71231-0004 |
8-353081-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 178496-6 vs 8-353081-2 |
43588-0015 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 178496-6 vs 43588-0015 |
2-178496-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 178496-6 vs 2-178496-9 |